
SN65HVD12DR | |
|---|---|
DigiKey Part Number | 296-26338-2-ND - Tape & Reel (TR) 296-26338-1-ND - Cut Tape (CT) 296-26338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD12DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD12DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD12IDREP | Texas Instruments | 10,170 | 296-18121-1-ND | ¥88.87000 | Parametric Equivalent |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | ¥19.16000 | Similar |
| ISL83072EIBZA | Renesas Electronics Corporation | 1,432 | ISL83072EIBZA-ND | ¥19.16000 | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 5,109 | ISL83078EIBZA-ND | ¥19.16000 | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4,287 | ISL83078EIBZA-TCT-ND | ¥19.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.89247 | ¥52,231.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.32000 | ¥38.32 |
| 10 | ¥28.97100 | ¥289.71 |
| 25 | ¥26.64720 | ¥666.18 |
| 100 | ¥24.08940 | ¥2,408.94 |
| 250 | ¥22.87060 | ¥5,717.65 |
| 500 | ¥22.79324 | ¥11,396.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥26.76200 | ¥267.62 |
| 25 | ¥24.61480 | ¥615.37 |
| 100 | ¥22.25210 | ¥2,225.21 |
| 250 | ¥21.12620 | ¥5,281.55 |
| 500 | ¥21.05474 | ¥10,527.37 |












