
SN65HVD12IDREP | |
|---|---|
DigiKey Part Number | 296-18121-2-ND - Tape & Reel (TR) 296-18121-1-ND - Cut Tape (CT) 296-18121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD12IDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD12IDREP Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.52000 | ¥105.52 |
| 10 | ¥82.92100 | ¥829.21 |
| 25 | ¥77.27240 | ¥1,931.81 |
| 100 | ¥71.06360 | ¥7,106.36 |
| 250 | ¥70.65276 | ¥17,663.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥63.30024 | ¥158,250.60 |


