
AT45DB321E-SHF-T | |
|---|---|
DigiKey Part Number | 1265-1097-2-ND - Tape & Reel (TR) 1265-1097-1-ND - Cut Tape (CT) 1265-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.74000 | ¥34.74 |
| 10 | ¥32.40000 | ¥324.00 |
| 25 | ¥31.45320 | ¥786.33 |
| 50 | ¥30.73160 | ¥1,536.58 |
| 100 | ¥30.00990 | ¥3,000.99 |
| 250 | ¥29.05844 | ¥7,264.61 |
| 500 | ¥28.34490 | ¥14,172.45 |
| 1,000 | ¥27.63878 | ¥27,638.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.33556 | ¥44,671.12 |











