1/1 Transceiver Ethernet 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848TSQ/NOPB

DigiKey Part Number
DP83848TSQ/NOPBTR-ND - Tape & Reel (TR)
DP83848TSQ/NOPBCT-ND - Cut Tape (CT)
DP83848TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848TSQ/NOPB
Description
IC TRANSCEIVER 1/1 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83848TSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Type
Transceiver
Supplier Device Package
40-WQFN (6x6)
Protocol
Ethernet
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.94000¥44.94
10¥34.21800¥342.18
25¥31.53200¥788.30
100¥28.58200¥2,858.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.17512¥6,793.78
500¥26.32746¥13,163.73
750¥25.90309¥19,427.32
1,250¥25.43274¥31,790.92
1,750¥25.15786¥44,026.25
2,500¥24.89346¥62,233.65
Manufacturers Standard Package