
ECS-TXO-3225MV-250-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-250-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-250-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-250-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-250-TR |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-250-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥16.25800 | ¥162.58 |
| 25 | ¥15.37120 | ¥384.28 |
| 50 | ¥14.73620 | ¥736.81 |
| 100 | ¥14.12670 | ¥1,412.67 |
| 250 | ¥13.36012 | ¥3,340.03 |
| 500 | ¥12.80806 | ¥6,404.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.27923 | ¥12,279.23 |
| 2,000 | ¥11.77265 | ¥23,545.30 |
| 3,000 | ¥11.48627 | ¥34,458.81 |
| 5,000 | ¥11.13557 | ¥55,677.85 |
| 7,000 | ¥10.91068 | ¥76,374.76 |










