UCC28881DR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥2,477.00000
Datasheet
Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28881DR

DigiKey Part Number
296-46266-2-ND - Tape & Reel (TR)
296-46266-1-ND - Cut Tape (CT)
296-46266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28881DR
Description
IC OFFLINE SWITCH MULT TOP 7SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28881DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
55%
Manufacturer
Texas Instruments
Frequency - Switching
62kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
4.5 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Voltage - Breakdown
700V
Supplier Device Package
7-SOIC
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
3.9 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28881DTexas Instruments0296-43339-5-ND¥2,477.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥8.28700¥82.87
25¥7.50920¥187.73
100¥6.65160¥665.16
250¥6.24352¥1,560.88
500¥5.99740¥2,998.70
1,000¥5.90900¥5,909.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.58096¥13,952.40
5,000¥5.45203¥27,260.15
7,500¥5.38749¥40,406.17
12,500¥5.31597¥66,449.62
Manufacturers Standard Package