OX4120A-D3-5-10.000-3.3 | ||
---|---|---|
DigiKey Part Number | 2151-OX4120A-D3-5-10.000-3.3-ND | |
Manufacturer | ||
Manufacturer Product Number | OX4120A-D3-5-10.000-3.3 | |
Description | XTAL OSC OCXO 10MHZ 3.3V TH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.90000 | ¥480.90 |
10 | ¥456.02900 | ¥4,560.29 |
100 | ¥431.15490 | ¥43,115.49 |