PEC12R-4215F-S0024 | ||
---|---|---|
DigiKey Part Number | PEC12R-4215F-S0024-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC12R-4215F-S0024 | |
Description | ROTARY ENCODER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC12R-4215F-S0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
5 | ¥13.00600 | ¥65.03 |
10 | ¥12.16400 | ¥121.64 |
25 | ¥11.17600 | ¥279.40 |
75 | ¥10.43707 | ¥782.78 |
150 | ¥9.41820 | ¥1,412.73 |
300 | ¥8.90933 | ¥2,672.80 |
450 | ¥8.40024 | ¥3,780.11 |
975 | ¥7.89104 | ¥7,693.76 |