OH4610LF-025.0M | ||
---|---|---|
DigiKey Part Number | CW899-ND | |
Manufacturer | ||
Manufacturer Product Number | OH4610LF-025.0M | |
Description | XTAL OSC OCXO 25.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz OCXO LVCMOS Oscillator 3.3V 14-DIP Module, 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OH4610LF-025.0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 4 Leads | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.85000 | ¥456.85 |
10 | ¥433.22400 | ¥4,332.24 |
100 | ¥409.59720 | ¥40,959.72 |