Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥456.85000 Bulk | Bulk | Active | Crystal | OCXO | 40 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
25 In Stock | 1 : ¥456.85000 Bulk | Bulk | Active | Crystal | OCXO | 24.576 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
23 In Stock | 1 : ¥456.85000 Bulk | Bulk | Active | Crystal | OCXO | 20 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 1 : ¥456.85000 Bulk | Bulk | Active | Crystal | OCXO | 25 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 1 : ¥456.85000 Bulk | Bulk | Active | Crystal | OCXO | 10 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 10 : ¥428.93800 Bulk | Bulk | Active | Crystal | OCXO | 12.8 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 10 : ¥428.93800 Bulk | Bulk | Active | Crystal | OCXO | 38.88 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) |