OH320-CC-700503CF-010.0M | ||
---|---|---|
DigiKey Part Number | 222-OH320-CC-700503CF-010.0M-ND | |
Manufacturer | ||
Manufacturer Product Number | OH320-CC-700503CF-010.0M | |
Description | XTAL OSC OCXO 10.000MHZ CMOS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | OH320-CC-700503CF-010.0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±0.5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.64000 | ¥1,436.64 |
10 | ¥1,385.32700 | ¥13,853.27 |
25 | ¥1,375.06560 | ¥34,376.64 |
50 | ¥1,364.80400 | ¥68,240.20 |