SIT5711AI-KW-33E-10.000000F | ||
---|---|---|
DigiKey Part Number | SIT5711AI-KW-33E-10.000000F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIT5711AI-KW-33E-10.000000F | |
Description | OSC LVCMOS 10.0MHZ | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT5711AI-KW-33E-10.000000F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.247" (6.28mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,135.69080 | ¥28,392.27 |
50 | ¥1,110.07280 | ¥55,503.64 |