OX4114A-D3-1-10.000-3.3 | ||
---|---|---|
DigiKey Part Number | 2151-OX4114A-D3-1-10.000-3.3TR-ND - Tape & Reel (TR) 2151-OX4114A-D3-1-10.000-3.3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | OX4114A-D3-1-10.000-3.3 | |
Description | XTAL OSC OCXO 10MHZ 3.3V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | - | |
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.575" L x 0.382" W (14.60mm x 9.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥587.21000 | ¥587.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥566.27300 | ¥5,662.73 |
50 | ¥557.88760 | ¥27,894.38 |
100 | ¥524.33020 | ¥52,433.02 |