OX4150A-LZ-1-25.000-3.3-7 | ||
---|---|---|
DigiKey Part Number | 2151-OX4150A-LZ-1-25.000-3.3-7-ND | |
Manufacturer | ||
Manufacturer Product Number | OX4150A-LZ-1-25.000-3.3-7 | |
Description | XTAL OSC OCXO 25MHZ 3.3V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz OCXO CMOS Oscillator 3.3V 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.04000 | ¥571.04 |
10 | ¥541.53800 | ¥5,415.38 |
50 | ¥531.68820 | ¥26,584.41 |
100 | ¥511.99650 | ¥51,199.65 |