AO320-CC-60103CF-025.0M | ||
---|---|---|
DigiKey Part Number | 222-AO320-CC-60103CF-025.0M-ND | |
Manufacturer | ||
Manufacturer Product Number | AO320-CC-60103CF-025.0M | |
Description | XTAL OSC OCXO 25.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.1A | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,596.06000 | ¥1,596.06 |
10 | ¥1,543.86600 | ¥15,438.66 |
50 | ¥1,509.04220 | ¥75,452.11 |