KOVSP25MDNDCCT | |
---|---|
DigiKey Part Number | 478-KOVSP25MDNDCCTTR-ND - Tape & Reel (TR) 478-KOVSP25MDNDCCT-ND - Cut Tape (CT) 478-KOVSP25MDNDCCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KOVSP25MDNDCCT |
Description | 25 MHZ OCXO SMT 9X14MM (P PACKAG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz OCXO CMOS, TTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.567" L x 0.370" W (14.40mm x 9.40mm) | |
Height - Seated (Max) | 0.449" (11.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥723.16000 | ¥723.16 |
10 | ¥697.35100 | ¥6,973.51 |
50 | ¥687.01720 | ¥34,350.86 |
100 | ¥645.69310 | ¥64,569.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥645.69310 | ¥129,138.62 |