SIT5721AI-KW333-T-25.000000F | ||
---|---|---|
DigiKey Part Number | 1473-SIT5721AI-KW333-T-25.000000F-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT5721AI-KW333-T-25.000000F | |
Description | MEMS OSC OCXO 25MHZ 3.3V SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT5721AI-KW333-T-25.000000F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | ±5.25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.244" (6.19mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,485.24000 | ¥1,485.24 |
10 | ¥1,436.64400 | ¥14,366.44 |
50 | ¥1,404.24000 | ¥70,212.00 |