OX6551A-D3-10-100.000-5 | ||
---|---|---|
DigiKey Part Number | 2151-OX6551A-D3-10-100.000-5-ND | |
Manufacturer | ||
Manufacturer Product Number | OX6551A-D3-10-100.000-5 | |
Description | XTAL OSC OCXO 100MHZ 3.3V TH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 5V 6-DIP (0.600", 15.24mm), 5 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.600", 15.24mm), 5 Leads | |
Size / Dimension | 0.866" L x 0.866" W (22.00mm x 22.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,710.09000 | ¥1,710.09 |
10 | ¥1,654.14200 | ¥16,541.42 |
50 | ¥1,616.83100 | ¥80,841.55 |