AOCJY3A-100.000MHZ-F | |
---|---|
DigiKey Part Number | 535-10678-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY3A-100.000MHZ-F |
Description | XTAL OSC VCOCXO 100.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO CMOS Oscillator 5V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY3A-100.000MHZ-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 75°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,124.93000 | ¥1,124.93 |
10 | ¥1,084.76700 | ¥10,847.67 |
50 | ¥1,068.69440 | ¥53,434.72 |