MX25V8035FZUI | |
---|---|
DigiKey Part Number | 1092-1194-2-ND - Tape & Reel (TR) 1092-1194-1-ND - Cut Tape (CT) 1092-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V8035FZUI |
Description | IC FLASH 8MBIT SPI 104MHZ 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 4, 4M x 2, 8M x 1 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.68960 | ¥117.24 |
50 | ¥4.66000 | ¥233.00 |
100 | ¥4.16650 | ¥416.65 |
250 | ¥4.13120 | ¥1,032.80 |
500 | ¥4.07030 | ¥2,035.15 |
1,000 | ¥3.92465 | ¥3,924.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69450 | ¥11,083.50 |
6,000 | ¥3.57473 | ¥21,448.38 |
15,000 | ¥3.45729 | ¥51,859.35 |