FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V8035FM2I

DigiKey Part Number
1092-1192-ND
Manufacturer
Manufacturer Product Number
MX25V8035FM2I
Description
IC FLASH 8MBIT SPI 104MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 4, 4M x 2, 8M x 1
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,202
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:8004
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.52700¥65.27
25¥6.34920¥158.73
92¥6.09674¥560.90
184¥5.95946¥1,096.54
276¥5.87935¥1,622.70
552¥5.74199¥3,169.58
1,012¥5.62207¥5,689.53
5,060¥5.30707¥26,853.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.