ZOE-M8B-0 | ||
---|---|---|
DigiKey Part Number | 672-ZOE-M8B-0TR-ND - Tape & Reel (TR) 672-ZOE-M8B-0CT-ND - Cut Tape (CT) 672-ZOE-M8B-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZOE-M8B-0 | |
Description | RF RECEIVER GNSS/GPS SIP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | ZOE-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -160dBm | |
Datasheet | Datasheet | |
EDA/CAD Models | ZOE-M8B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | General Terms and Conditions of Sales of u-blox AG |
PCN Design/Specification | Cloud PNs Locate Service 11/Dec/2023 |
HTML Datasheet | |
EDA Models | ZOE-M8B-0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8526.91.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.75000 | ¥235.75 |
100 | ¥119.50250 | ¥11,950.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥119.50257 | ¥119,502.57 |
Attribute | Description |
---|---|
Other Names | 672-ZOE-M8B-0TR 672-1063-6 672-ZOE-M8B-0-10TR-ND 672-ZOE-M8B-0-10CT-ND 672-ZOE-M8B-0CT ZOE-M8B-0-10 672-ZOE-M8B-0DKR ZOE-M8B-0-11 672-1063-2-ND 672-ZOE-M8B-0-10DKR-ND ZOE-M8B 672-1063-1-ND 672-1063-6-ND 672-1063-1 672-1063-2 |
Standard Package | 1,000 |