MX25R2035FZUIL0 | ||
---|---|---|
DigiKey Part Number | 1092-1184-2-ND - Tape & Reel (TR) 1092-1184-1-ND - Cut Tape (CT) 1092-1184-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25R2035FZUIL0 | |
Description | IC FLASH 2MBIT SPI/QUAD 8USON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MX25R2035FZUIL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.19680 | ¥104.92 |
50 | ¥4.17520 | ¥208.76 |
100 | ¥3.70820 | ¥370.82 |
250 | ¥3.66072 | ¥915.18 |
500 | ¥3.60538 | ¥1,802.69 |
1,000 | ¥3.50900 | ¥3,509.00 |
5,000 | ¥3.15441 | ¥15,772.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.09906 | ¥37,188.72 |