PMZB600UNEYL | ||
---|---|---|
DigiKey Part Number | 1727-2332-2-ND - Tape & Reel (TR) 1727-2332-1-ND - Cut Tape (CT) 1727-2332-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMZB600UNEYL | |
Description | MOSFET N-CH 20V 600MA DFN1006B-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 600mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMZB600UNEYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.03600 | ¥103.60 |
500 | ¥0.86428 | ¥432.14 |
1,000 | ¥0.60043 | ¥600.43 |
2,000 | ¥0.52039 | ¥1,040.78 |
5,000 | ¥0.48273 | ¥2,413.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40031 | ¥4,003.10 |
30,000 | ¥0.39325 | ¥11,797.50 |
50,000 | ¥0.35322 | ¥17,661.00 |
100,000 | ¥0.31318 | ¥31,318.00 |
250,000 | ¥0.30612 | ¥76,530.00 |