AP61100QZ6-7 | ||
---|---|---|
DigiKey Part Number | 31-AP61100QZ6-7TR-ND - Tape & Reel (TR) 31-AP61100QZ6-7CT-ND - Cut Tape (CT) 31-AP61100QZ6-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP61100QZ6-7 | |
Description | IC REG BUCK ADJ 1A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP61100QZ6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DC/DC Switching Regulators |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | AP61100/AP61102/AP61100Q Synchronous COT Buck Converters |
EDA Models | AP61100QZ6-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.76400 | ¥27.64 |
25 | ¥2.57880 | ¥64.47 |
100 | ¥2.06240 | ¥206.24 |
250 | ¥1.91496 | ¥478.74 |
500 | ¥1.62036 | ¥810.18 |
1,000 | ¥1.29664 | ¥1,296.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29664 | ¥3,889.92 |
Attribute | Description |
---|---|
Other Names | 31-AP61100QZ6-7TR 31-AP61100QZ6-7DKR 31-AP61100QZ6-7CT |
Standard Package | 3,000 |