MX25U2035FZUI | ||
---|---|---|
DigiKey Part Number | 1092-MX25U2035FZUITR-ND - Tape & Reel (TR) 1092-MX25U2035FZUICT-ND - Cut Tape (CT) 1092-MX25U2035FZUIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25U2035FZUI | |
Description | IC FLASH 2MBIT SPI/QUAD 8USON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 108 MHz 8-USON (2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.84840 | ¥96.21 |
50 | ¥3.82720 | ¥191.36 |
100 | ¥3.39870 | ¥339.87 |
250 | ¥3.35564 | ¥838.91 |
500 | ¥3.30492 | ¥1,652.46 |
1,000 | ¥3.21659 | ¥3,216.59 |
5,000 | ¥2.89153 | ¥14,457.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.84080 | ¥34,089.60 |