SI8641AB-B-IS1R | ||
---|---|---|
DigiKey Part Number | 336-5212-2-ND - Tape & Reel (TR) 336-5212-1-ND - Cut Tape (CT) 336-5212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8641AB-B-IS1R | |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62400 | ¥276.24 |
25 | ¥26.11880 | ¥652.97 |
100 | ¥22.63560 | ¥2,263.56 |
250 | ¥21.47500 | ¥5,368.75 |
500 | ¥19.26930 | ¥9,634.65 |
1,000 | ¥16.25122 | ¥16,251.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.43866 | ¥38,596.65 |
5,000 | ¥14.85826 | ¥74,291.30 |