LCMXO3LF-1300E-5UWG36ITR1K | ||
---|---|---|
DigiKey Part Number | 220-2222-2-ND - Tape & Reel (TR) 220-2222-1-ND - Cut Tape (CT) 220-2222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3LF-1300E-5UWG36ITR1K | |
Description | IC FPGA 28 I/O 36WLCSP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 28 65536 1280 36-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO3LF-1300E-5UWG36ITR1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 28 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (2.54x2.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.53000 | ¥45.53 |
25 | ¥39.83640 | ¥995.91 |
100 | ¥38.04770 | ¥3,804.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.04766 | ¥38,047.66 |