T8F81C-DK | ||
---|---|---|
DigiKey Part Number | 2134-T8F81C-DK-ND | |
Manufacturer | ||
Manufacturer Product Number | T8F81C-DK | |
Description | KIT DEV TRION T8 W/USB 33MHZ | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Trion T8 BGA81 FPGA T8F81 Trion® FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | T8F81 | |
Platform | Trion T8 BGA81 FPGA | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Efinity | |
Utilized IC / Part | T8F81 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.98000 | ¥812.98 |