T4F49C2 | ||
---|---|---|
DigiKey Part Number | 2134-T4F49C2TR-ND - Tape & Reel (TR) 2134-T4F49C2CT-ND - Cut Tape (CT) 2134-T4F49C2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T4F49C2 | |
Description | IC FPGA TRION T4 33 I/O 49FPGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 78643 3888 49-VFBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3888 | |
Total RAM Bits | 78643 | |
Number of I/O | 33 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-FBGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.30000 | ¥21.30 |
10 | ¥19.09700 | ¥190.97 |
25 | ¥18.05160 | ¥451.29 |
100 | ¥15.64590 | ¥1,564.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.12560 | ¥70,628.00 |