EFINIX DOWNLOAD CABLE II | ||
---|---|---|
DigiKey Part Number | 4864-EFINIXDOWNLOADCABLEII-ND | |
Manufacturer | ||
Manufacturer Product Number | EFINIX DOWNLOAD CABLE II | |
Description | PROGRAM CABLE JTAG FPGA EFINITY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | FPGA - Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Centron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | FPGA | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.93000 | ¥558.93 |