
TI60F225C-DK | |
|---|---|
DigiKey Part Number | 2134-TI60F225C-DK-ND |
Manufacturer | |
Manufacturer Product Number | TI60F225C-DK |
Description | TITANIUM TI60 F225 EVAL BRD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Titanium Ti60 F225 FPGA Ti60F225 Titanium™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Titanium Ti60 F225 FPGA |
Manufacturer Efinix, Inc. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part Ti60F225 |
Packaging Box | Suggested Programming Environment Efinity |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,101.25000 | ¥3,101.25 |












