Titanium™ Field Programmable Gate Array (FPGA) IC 61 2726298 62016 100-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI60F100S3F2C3

DigiKey Part Number
2134-TI60F100S3F2C3-ND
Manufacturer
Manufacturer Product Number
TI60F100S3F2C3
Description
FPGA TITAN 61HSIO 3PLL 100BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 61 2726298 62016 100-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
TI60F100S3F2C3 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2726298
Mfr
Number of I/O
61
Series
Voltage - Supply
0.92V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
62016
Supplier Device Package
100-FBGA (5.5x5.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,920
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.05000¥352.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.