100-TFBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,075 In Stock | 1 : ¥295.13000 Tray | Tray | Active | Not Verified | 62016 | 2726298 | 61 | 0.92V ~ 0.98V | Surface Mount | -40°C ~ 100°C (TJ) | 100-TFBGA | 100-FBGA (5.5x5.5) | |||
4,412 In Stock | 1 : ¥324.60000 Tray | Tray | Active | Not Verified | 62016 | 2726298 | 61 | 0.92V ~ 0.98V | Surface Mount | -40°C ~ 100°C (TJ) | 100-TFBGA | 100-FBGA (5.5x5.5) | |||
4,747 In Stock | 1 : ¥268.77000 Tray | Tray | Active | Not Verified | 62016 | 2726298 | 61 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | 100-TFBGA | 100-FBGA (5.5x5.5) | |||
0 In Stock Check Lead Time | 4,900 : ¥254.76937 Tray | Tray | Active | Not Verified | 62016 | 2726298 | 61 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | 100-TFBGA | 100-FBGA (5.5x5.5) | |||
0 In Stock Check Lead Time | 4,900 : ¥278.33186 Tray | Tray | Active | Not Verified | 62016 | 2726298 | 61 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | 100-TFBGA | 100-FBGA (5.5x5.5) | |||
0 In Stock Check Lead Time | 4,900 : ¥305.57803 Tray | Tray | Active | Not Verified | 62016 | 2726298 | 61 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | 100-TFBGA | 100-FBGA (5.5x5.5) |