LCMXO2-256HC-5SG32C | ||
---|---|---|
DigiKey Part Number | 220-2640-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-256HC-5SG32C | |
Description | IC FPGA 21 I/O 32QFNS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-256HC-5SG32C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 21 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.90000 | ¥43.90 |
25 | ¥38.61680 | ¥965.42 |
100 | ¥36.99080 | ¥3,699.08 |