
FFC2A32-12-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-12-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-12-TCT-ND - Cut Tape (CT) 2073-FFC2A32-12-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-12-T |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-12-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.167" (4.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.87000 | ¥28.70 |
| 25 | ¥2.69280 | ¥67.32 |
| 50 | ¥2.56360 | ¥128.18 |
| 100 | ¥2.44130 | ¥244.13 |
| 250 | ¥2.28816 | ¥572.04 |
| 500 | ¥2.17864 | ¥1,089.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.04799 | ¥2,457.59 |
| 2,400 | ¥1.95017 | ¥4,680.41 |
| 3,600 | ¥1.89514 | ¥6,822.50 |
| 6,000 | ¥1.82807 | ¥10,968.42 |
| 8,400 | ¥1.78518 | ¥14,995.51 |
| 12,000 | ¥1.74083 | ¥20,889.96 |











