
FFC2B35-12-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-12-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-12-GCT-ND - Cut Tape (CT) 2073-FFC2B35-12-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-12-G |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-12-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.04300 | ¥30.43 |
| 25 | ¥2.85160 | ¥71.29 |
| 50 | ¥2.71580 | ¥135.79 |
| 100 | ¥2.58520 | ¥258.52 |
| 250 | ¥2.42312 | ¥605.78 |
| 500 | ¥2.30716 | ¥1,153.58 |
| 1,000 | ¥2.19701 | ¥2,197.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.09206 | ¥4,184.12 |
| 4,000 | ¥1.99218 | ¥7,968.72 |
| 6,000 | ¥1.93599 | ¥11,615.94 |
| 10,000 | ¥1.86746 | ¥18,674.60 |
| 14,000 | ¥1.82368 | ¥25,531.52 |
| 20,000 | ¥1.77839 | ¥35,567.80 |







