


5019512030 | |
|---|---|
DigiKey Part Number | 900-5019512030TR-ND - Tape & Reel (TR) 900-5019512030CT-ND - Cut Tape (CT) 900-5019512030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019512030 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019512030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.62700 | ¥106.27 |
| 25 | ¥9.96040 | ¥249.01 |
| 50 | ¥9.48560 | ¥474.28 |
| 100 | ¥9.03170 | ¥903.17 |
| 250 | ¥8.46584 | ¥2,116.46 |
| 500 | ¥8.06160 | ¥4,030.80 |
| 1,000 | ¥7.67687 | ¥7,676.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.15252 | ¥16,305.04 |
| 4,000 | ¥7.76369 | ¥31,054.76 |
| 6,000 | ¥7.54495 | ¥45,269.70 |
| 10,000 | ¥7.27817 | ¥72,781.70 |








