


0150200212 | |
|---|---|
DigiKey Part Number | WM15786-ND |
Manufacturer | |
Manufacturer Product Number | 0150200212 |
Description | CABLE FFC/FPC 20POS 0.5MM 4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200212 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0101-A-4-06-4-G | GCT | 433 | 2073-05-20-D-0101-A-4-06-4-G-ND | ¥18.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.90000 | ¥31.90 |
| 10 | ¥27.08400 | ¥270.84 |
| 25 | ¥25.38640 | ¥634.66 |
| 50 | ¥24.17520 | ¥1,208.76 |
| 100 | ¥23.02000 | ¥2,302.00 |
| 250 | ¥21.57832 | ¥5,394.58 |
| 500 | ¥20.54838 | ¥10,274.19 |
| 1,000 | ¥19.56810 | ¥19,568.10 |
| 3,000 | ¥18.10994 | ¥54,329.82 |












