05-20-D-0076-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-D-0076-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-D-0076-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 2.99" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.31900 | ¥93.19 |
25 | ¥8.94120 | ¥223.53 |
50 | ¥8.74980 | ¥437.49 |
100 | ¥8.36900 | ¥836.90 |
300 | ¥7.60813 | ¥2,282.44 |
500 | ¥6.84724 | ¥3,423.62 |
1,000 | ¥6.08650 | ¥6,086.50 |
2,500 | ¥5.51591 | ¥13,789.77 |