
FFC2A32-20-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-20-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-20-TCT-ND - Cut Tape (CT) 2073-FFC2A32-20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-20-T |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-20-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.167" (4.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.23520 | ¥80.88 |
| 50 | ¥3.08140 | ¥154.07 |
| 100 | ¥2.93420 | ¥293.42 |
| 250 | ¥2.75028 | ¥687.57 |
| 500 | ¥2.61894 | ¥1,309.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.46184 | ¥2,954.21 |
| 2,400 | ¥2.34430 | ¥5,626.32 |
| 3,600 | ¥2.27818 | ¥8,201.45 |
| 6,000 | ¥2.19753 | ¥13,185.18 |
| 8,400 | ¥2.14600 | ¥18,026.40 |
| 12,000 | ¥2.09268 | ¥25,112.16 |








