05-20-D-0127-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-D-0127-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-D-0127-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 5" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
10 | ¥9.61500 | ¥96.15 |
25 | ¥9.22200 | ¥230.55 |
50 | ¥9.02420 | ¥451.21 |
100 | ¥8.63230 | ¥863.23 |
300 | ¥7.84737 | ¥2,354.21 |
500 | ¥7.06272 | ¥3,531.36 |
1,000 | ¥6.27796 | ¥6,277.96 |
2,500 | ¥5.68942 | ¥14,223.55 |