05-20-A-0030-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-A-0030-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-A-0030-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 1.18" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥8.66700 | ¥86.67 |
25 | ¥8.31840 | ¥207.96 |
50 | ¥8.14060 | ¥407.03 |
100 | ¥7.78590 | ¥778.59 |
300 | ¥7.07800 | ¥2,123.40 |
500 | ¥6.37038 | ¥3,185.19 |
1,000 | ¥5.66247 | ¥5,662.47 |
2,500 | ¥5.13165 | ¥12,829.12 |