05-20-A-0076-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-A-0076-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-A-0076-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 2.99" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.58000 | ¥10.58 |
10 | ¥8.96300 | ¥89.63 |
25 | ¥8.59920 | ¥214.98 |
50 | ¥8.41480 | ¥420.74 |
100 | ¥8.04910 | ¥804.91 |
300 | ¥7.31753 | ¥2,195.26 |
500 | ¥6.58570 | ¥3,292.85 |
1,000 | ¥5.85400 | ¥5,854.00 |
2,500 | ¥5.30519 | ¥13,262.97 |