05-20-A-0152-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-A-0152-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-A-0152-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.09000 | ¥11.09 |
10 | ¥9.38600 | ¥93.86 |
25 | ¥8.99880 | ¥224.97 |
50 | ¥8.80920 | ¥440.46 |
100 | ¥8.42570 | ¥842.57 |
300 | ¥7.65947 | ¥2,297.84 |
500 | ¥6.89344 | ¥3,446.72 |
1,000 | ¥6.12755 | ¥6,127.55 |
2,500 | ¥5.55308 | ¥13,882.70 |