05-20-A-0101-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-A-0101-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-A-0101-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 3.98" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.09000 | ¥90.90 |
25 | ¥8.71760 | ¥217.94 |
50 | ¥8.53320 | ¥426.66 |
100 | ¥8.16170 | ¥816.17 |
300 | ¥7.41997 | ¥2,225.99 |
500 | ¥6.67812 | ¥3,339.06 |
1,000 | ¥5.93602 | ¥5,936.02 |
2,500 | ¥5.37954 | ¥13,448.85 |