05-20-D-0152-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-D-0152-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-D-0152-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.51000 | ¥11.51 |
10 | ¥10.04700 | ¥100.47 |
25 | ¥9.61840 | ¥240.46 |
50 | ¥9.40340 | ¥470.17 |
100 | ¥8.97590 | ¥897.59 |
300 | ¥8.12103 | ¥2,436.31 |
500 | ¥7.47998 | ¥3,739.99 |
1,000 | ¥6.41135 | ¥6,411.35 |
2,500 | ¥5.98392 | ¥14,959.80 |