05-20-A-0254-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-20-A-0254-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-20-A-0254-A-4-06-4-T | |
Description | CABLE FFC/FPC 20POS 0.5MM 10" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.76000 | ¥11.76 |
10 | ¥10.26700 | ¥102.67 |
25 | ¥9.82800 | ¥245.70 |
50 | ¥9.60980 | ¥480.49 |
100 | ¥9.17310 | ¥917.31 |
300 | ¥8.29963 | ¥2,489.89 |
500 | ¥7.64452 | ¥3,822.26 |
1,000 | ¥6.55235 | ¥6,552.35 |
2,500 | ¥6.11555 | ¥15,288.88 |