
0545502072 | |
|---|---|
DigiKey Part Number | 900-0545502072TR-ND - Tape & Reel (TR) 900-0545502072CT-ND - Cut Tape (CT) 900-0545502072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545502072 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545502072 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥19.26900 | ¥192.69 |
| 25 | ¥18.05800 | ¥451.45 |
| 50 | ¥17.19440 | ¥859.72 |
| 100 | ¥16.37240 | ¥1,637.24 |
| 250 | ¥15.34700 | ¥3,836.75 |
| 500 | ¥14.61446 | ¥7,307.23 |
| 1,000 | ¥14.41210 | ¥14,412.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.13740 | ¥39,412.20 |
| 6,000 | ¥12.51109 | ¥75,066.54 |






