
0151200211 | |
|---|---|
DigiKey Part Number | 900-0151200211-ND |
Manufacturer | |
Manufacturer Product Number | 0151200211 |
Description | PREMOFLEX 0.5 XFLEX LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200211 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0101-A-4-06-4-G | GCT | 328 | 2073-05-20-A-0101-A-4-06-4-G-ND | ¥18.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.01000 | ¥29.01 |
| 10 | ¥24.65200 | ¥246.52 |
| 25 | ¥23.10680 | ¥577.67 |
| 50 | ¥22.00260 | ¥1,100.13 |
| 100 | ¥20.95120 | ¥2,095.12 |
| 250 | ¥19.63888 | ¥4,909.72 |
| 500 | ¥18.70148 | ¥9,350.74 |
| 1,000 | ¥17.80924 | ¥17,809.24 |
| 3,000 | ¥16.48198 | ¥49,445.94 |










